
* Images are for reference only
DDTC144TCA-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDTC144TCA-7-F
- JLCPCB Part #
- C5245898
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 100@1mA,5V 100mA 200mW 250MHz 300mV@250uA,2.5mA 47kΩ 500nA 50V 5V NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.0449
50+
$0.0440
150+
$0.0433
500+
$0.0427
Related Products
Welcome back, may I help you?