
* Images are for reference only
D6V3H1U2LPQ-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D6V3H1U2LPQ-7B
- JLCPCB Part #
- C19949204
- Package
- X1-DFN1006-2
- Description
- -65℃~+150℃ 1 12.5V 1uA 200pF 30A@8/20us 375W@8/20us 9V IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1735
200+
$0.0693
500+
$0.0669
1000+
$0.0658
Related Products
Welcome back, may I help you?