
* Images are for reference only
D5V0H1U2LPQ-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D5V0H1U2LPQ-7B
- JLCPCB Part #
- C19949195
- Package
- X1-DFN1006-2
- Description
- 1 14V 190pF 1uA 25A@8/20us 350W@8/20us 5.5V 7.4V IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1660
200+
$0.0662
500+
$0.0642
1000+
$0.0630
Related Products
Welcome back, may I help you?