This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

D3V3S1U2LP1610-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
D3V3S1U2LP1610-7
JLCPCB Part #
C3714529
Package
UDFN1610-2
Description
-55℃~+150℃ 1 1.4nF 11.5V 1uA 200A@8/20us 3.3V 3.8V IEC 61000-4-2 TVS UDFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2559
50+ $0.2037
150+ $0.1812
500+ $0.1533

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons