
* Images are for reference only
D12V0M1U2T-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D12V0M1U2T-7
- JLCPCB Part #
- C19949175
- Package
- SOD-523
- Description
- -55℃~+125℃ 1 12V 15.8V 180W@8/20us 30V 45pF 50nA 6A@8/20us ESD IEC 61000-4-2 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0779
200+
$0.0312
500+
$0.0300
1000+
$0.0296
Related Products
Welcome back, may I help you?