This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D10V0X1B2LPQ-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
D10V0X1B2LPQ-7B
JLCPCB Part #
C6170570
Package
X1-DFN1006-2
Description
-55℃~+150℃ 0.51pF 1 10V 11.5V 1uA 20V 4A@8/20us IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 87

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1037
200+ $0.0414
500+ $0.0401
1000+ $0.0393

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons