
* Images are for reference only
BCR402UW6Q-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BCR402UW6Q-7
- JLCPCB Part #
- C3193174
- Package
- SOT-26
- Description
- -55℃~+150℃ 1 1.4V~40V 10% 20mA 25kHz 40V Built-in DC-DC Over-Temperature Protection (OTP) PWM SOT-26 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.4048
10+
$0.3213
30+
$0.2859
100+
$0.2410
500+
$0.2201
1000+
$0.2088
Related Products
Welcome back, may I help you?