
* Images are for reference only
BCP5616TQTC
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BCP5616TQTC
- JLCPCB Part #
- C7219480
- Package
- SOT-223-3
- Description
- -55℃~+150℃ 100 100nA 150MHz 1A 2.5W 500mV 80V NPN SOT-223-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
200+
$0.0875
500+
$0.0845
1000+
$0.0830
Related Products
Welcome back, may I help you?