
* Images are for reference only
BAS16T-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BAS16T-7-F
- JLCPCB Part #
- C2934598
- Package
- SOT-523
- Description
- -65℃~+150℃@(Tj) 1.25V@150mA 155mA 4ns 85V Independent SOT-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3081
10+
$0.2945
30+
$0.2877
100+
$0.2826
500+
$0.2768
1000+
$0.2747
Related Products
Welcome back, may I help you?