
* Images are for reference only
AZ494AP-E1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AZ494AP-E1
- JLCPCB Part #
- C1356016
- Package
- DIP-16
- Description
- -40℃~+85℃@(TA) 2 200mA 4.95V 40kHz 7V~36V Buck Buck Built-in Fixed No DIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3116
1000+
$0.1205
2500+
$0.1164
5000+
$0.1143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?