
* Images are for reference only
AS393MMTR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AS393MMTR-G1
- JLCPCB Part #
- C3658480
- Package
- MSOP-8
- Description
- -18V~-1V、1V~18V -40℃~+85℃ 1.3us 1mV 2 200ns 25nA 2V~36V 40V 5nA 600uA Open Collector MSOP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1565
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1565
In-stock Item Pricing
Qty Unit Price
1+
$0.1819
50+
$0.1602
150+
$0.1509
500+
$0.1392
3000+
$0.1340
6000+
$0.1308
Related Products
Welcome back, may I help you?