
* Images are for reference only
APX811-40UG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX811-40UG-7
- JLCPCB Part #
- C155533
- Package
- SOT-143
- Description
- -40℃~+85℃ 1 1.1V~5.5V 200ms 30uA 4V Active Low No Push-pull Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2808
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2808
In-stock Item Pricing
Qty Unit Price
1+
$0.2244
50+
$0.1977
150+
$0.1860
500+
$0.1717
3000+
$0.1653
6000+
$0.1615
Related Products
Welcome back, may I help you?