
* Images are for reference only
APX809S-44SR-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX809S-44SR-7
- JLCPCB Part #
- C5244531
- Package
- SOT-23
- Description
- -40℃~+125℃ 1 1V~5.5V 240ms 4.38V 7uA Active Low No No Push-pull Voltage Monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1990
50+
$0.1580
150+
$0.1404
500+
$0.1185
3000+
$0.1088
6000+
$0.1029
Related Products
Welcome back, may I help you?