
* Images are for reference only
APX339TSG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX339TSG-13
- JLCPCB Part #
- C5246087
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.7mV 2.5V~5.5V 25nA 4 5nA 5uV/℃ 600ns 60uA CMOS Open Drain TSSOP-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1549
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1549
In-stock Item Pricing
Qty Unit Price
1+
$0.4446
10+
$0.3963
30+
$0.3737
100+
$0.3496
500+
$0.3367
1000+
$0.3286
Related Products
Welcome back, may I help you?