
* Images are for reference only
AP7387Q-36FDCW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7387Q-36FDCW-7
- JLCPCB Part #
- C7077019
- Package
- UDFN2020-6
- Description
- -40℃~+125℃@(Tj) 1 3.6V 60V Fixed Over Current Protection、Over Temperature Protection Positive UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0327
200+
$0.4128
500+
$0.3984
1000+
$0.3919
Related Products
Welcome back, may I help you?