
* Images are for reference only
AP7384-28SA-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7384-28SA-7
- JLCPCB Part #
- C6741444
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 2.8V 40V 50mA 60dB Fixed Positive Short Circuit Protection、Thermal Shutdown SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2833
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2831
In-stock Item Pricing
Qty Unit Price
1+
$0.1453
50+
$0.1285
150+
$0.1212
500+
$0.1122
3000+
$0.1082
6000+
$0.1057
Related Products
Welcome back, may I help you?