
* Images are for reference only
AP7383-44WW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7383-44WW-7
- JLCPCB Part #
- C5564327
- Package
- SOT-25
- Description
- -40℃~+125℃@(Tj) 1 150mA 30V 3uA 4.4V 580mV@(50mA) Fixed Over Temperature Protection Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3610
10+
$0.3529
30+
$0.3481
100+
$0.3433
Related Products
Welcome back, may I help you?