This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7361EA-18E-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7361EA-18E-13
JLCPCB Part #
C5588083
Package
SOT-223
Description
-40℃~+85℃@(Ta) 1 1.8V 1A 250mV@(1A) 6V 75dB@(1kHz) 91uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2767
200+ $0.1105
500+ $0.1068
1000+ $0.1050

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons