
* Images are for reference only
AP7361C-25FGE-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7361C-25FGE-7
- JLCPCB Part #
- C6500963
- Package
- UDFN3030-8
- Description
- -40℃~+85℃ 2.5V 6V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection UDFN3030-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5017
200+
$0.2004
500+
$0.1940
1000+
$0.1908
Related Products
Welcome back, may I help you?