This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7361C-10SPR-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7361C-10SPR-13
JLCPCB Part #
C5588068
Package
SO-8-EP
Description
-40℃~+85℃@(Ta) 1 1A 1V 60uA 6V 75dB@(1kHz) 840mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5397
200+ $0.2153
500+ $0.2088
1000+ $0.2056

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons