
* Images are for reference only
AP7351D-185W5-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7351D-185W5-7
- JLCPCB Part #
- C5944120
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 1.85V 150mA 1uA 5.5V 580mV@(150mA) 60dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3853
200+
$0.1538
500+
$0.1486
1000+
$0.1462
Related Products
Welcome back, may I help you?