This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AP7351D-12FS4-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7351D-12FS4-7B
JLCPCB Part #
C3745232
Package
X2-DFN1010-4
Description
-40℃~+85℃@(Ta) 1 1.2V 150mA 5.5V 500nA 60dB@(1kHz) 900mV@(150mA) Fixed Over Temperature Protection、Enable Positive X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 105

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 105

In-stock Item Pricing

Qty Unit Price
1+ $0.1601
50+ $0.1565
150+ $0.1543
500+ $0.1520

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons