This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7343-11FS4-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7343-11FS4-7B
JLCPCB Part #
C5588000
Package
X2-DFN1010-4
Description
-40℃~+85℃@(Ta) 1 1.1V 300mA 35uA 5.25V 510mV@(300mA) 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3552
200+ $0.1417
500+ $0.1371
1000+ $0.1346

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons