
* Images are for reference only
AP7335A-50SN-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7335A-50SN-7
- JLCPCB Part #
- C6741264
- Package
- UDFN2020-6
- Description
- -40℃~+85℃@(Ta) 1 3.3V 300mA 65dB@(1kHz) 9V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1169
50+
$0.1144
150+
$0.1127
500+
$0.1110
Related Products
Welcome back, may I help you?