
* Images are for reference only
AP5726WG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP5726WG-7
- JLCPCB Part #
- C2678543
- Package
- SOT-26
- Description
- -40℃~+85℃ 1 1.2MHz 2.7V~5.5V 750mA Analog、PWM Boost DC-DC Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-26 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.3670
10+
$0.2853
30+
$0.2501
100+
$0.2068
Related Products
Welcome back, may I help you?