
* Images are for reference only
AP431ARG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP431ARG-7
- JLCPCB Part #
- C460543
- Package
- SC-59R
- Description
- -20℃~+85℃@(Ta) 2.495V~36V 200mA 300uA 30ppm/℃ Adjustable Parallel ±0.5% SC-59R Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2034
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2034
In-stock Item Pricing
Qty Unit Price
1+
$0.0486
50+
$0.0473
150+
$0.0465
500+
$0.0457
Related Products
Welcome back, may I help you?