
* Images are for reference only
AP3407AKTR-G1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP3407AKTR-G1
- JLCPCB Part #
- C86923
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.2A 1.4MHz 100uA 2.5V~5.5V Adjustable Buck Buck Built-in SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9993
10+
$5.2239
30+
$4.7632
100+
$4.2976
500+
$4.0825
1000+
$3.9862
Related Products
Welcome back, may I help you?