
* Images are for reference only
AP2318DN-ADJTRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2318DN-ADJTRG1
- JLCPCB Part #
- C526366
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 12V 250uA 350mV@(600mA) 850mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4046
50+
$0.3246
150+
$0.2902
500+
$0.2475
2500+
$0.2285
5000+
$0.2170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?