
* Images are for reference only
AP2301SN-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2301SN-7
- JLCPCB Part #
- C3245864
- Package
- DFN2020-6
- Description
- -40℃~+85℃ 1 2.7V~5.5V 2A 70mΩ Active Low High Side Switch Output discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking DFN2020-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2043
50+
$0.2001
150+
$0.1974
500+
$0.1946
Related Products
Welcome back, may I help you?