
* Images are for reference only
AP2205-33YR-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2205-33YR-13
- JLCPCB Part #
- C3751119
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 200mA 24V 3.3V 30uVrms 320mV@(100mA) 36uA 60dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown、Enable control Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4156
10+
$0.3270
30+
$0.2900
100+
$0.2433
500+
$0.2223
1000+
$0.2094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?