This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP2115R5-2.5TRG1

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP2115R5-2.5TRG1
JLCPCB Part #
C3750828
Package
SOT-89-5
Description
-40℃~+85℃@(Ta) 1 1A 2.5V 30uVrms 450mV@(1A) 60uA 65dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2077
1000+ $0.0804
2500+ $0.0775
5000+ $0.0762

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons