
* Images are for reference only
AP2112K-2.6TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2112K-2.6TRG1
- JLCPCB Part #
- C7076810
- Package
- SOT-25
- Description
- -40℃~+85℃ 1 2.6V 250mV@(600mA) 50uVrms 55uA 600mA 65dB@(1kHz) 6V Fixed Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2202
200+
$0.0879
500+
$0.0850
1000+
$0.0835
Related Products
Welcome back, may I help you?