
* Images are for reference only
AP130-33WG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP130-33WG-7
- JLCPCB Part #
- C5587889
- Package
- SC-59-3
- Description
- -40℃~+85℃@(Ta) 1 3.3V 300mA 5.5V 500mV@(300mA) 50uA 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SC-59-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1256
50+
$0.1224
150+
$0.1203
500+
$0.1182
Related Products
Welcome back, may I help you?