
* Images are for reference only
AP130-30YRL-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP130-30YRL-13
- JLCPCB Part #
- C5587885
- Package
- SOT-89R-3
- Description
- -40℃~+85℃@(Ta) 1 100uA 300mA 3V 5.5V 500mV@(300mA) 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89R-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6430
200+
$0.2562
500+
$0.2482
1000+
$0.2434
Welcome back, may I help you?