
* Images are for reference only
ADTC114ECAQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ADTC114ECAQ-7
- JLCPCB Part #
- C5121617
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 1 NPN (Pre-Biased) 1.1V 1.9V 100mA 10kΩ 250MHz 30 300mV 300mV 310mW 50V NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 953
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 953
In-stock Item Pricing
Qty Unit Price
1+
$0.0612
100+
$0.0492
300+
$0.0433
3000+
$0.0373
6000+
$0.0338
9000+
$0.0320
Related Products
Welcome back, may I help you?