
* Images are for reference only
ADTC114ECAQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ADTC114ECAQ-7
- JLCPCB Part #
- C3589124
- Package
- SOT-23-3
- Description
- 1 NPN (Pre-Biased) 100mA 30@5mA,5V 310mW 50V SOT-23-3 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2037
50+
$0.1648
150+
$0.1481
500+
$0.1273
3000+
$0.1124
6000+
$0.1069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?