
* Images are for reference only
74LVC04AT14-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 74LVC04AT14-13
- JLCPCB Part #
- C176924
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 1.65V~5.5V 10uA 24mA 24mA 2V 4.3ns@3.3V,50pF 550mV 6 74LVC Series TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
50+
$0.1390
150+
$0.1369
500+
$0.1346
Related Products
Welcome back, may I help you?