
* Images are for reference only
3.0SMCJ70A-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 3.0SMCJ70A-13
- JLCPCB Part #
- C6668311
- Package
- SMC
- Description
- -55℃~+150℃ 113V 26.5A@10/1000us 5uA 70V 86V IEC 61000-4-2 Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3168
200+
$0.5261
500+
$0.5084
1000+
$0.5003
Related Products
Welcome back, may I help you?