
* Images are for reference only
ECH381R-09P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- ECH381R-09P
- JLCPCB Part #
- C7183015
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+120℃ 1 1x9P 3.81mm 300V 8A 9 9P Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1496
200+
$0.4592
400+
$0.4432
1000+
$0.4367
Related Products
Welcome back, may I help you?