
* Images are for reference only
ECH350RM-03P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- ECH350RM-03P
- JLCPCB Part #
- C5632829
- Package
- Plugin
- Description
- -40℃~+120℃ 1 1x3P 3 3.5mm 300V 3P 8A Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2122
200+
$0.4849
400+
$0.4689
1000+
$0.4608
Welcome back, may I help you?