
* Images are for reference only
5EHDVC-12P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 5EHDVC-12P
- JLCPCB Part #
- C7027104
- Package
- Plugin
- Description
- -40℃~+120℃ 1 12 12P 15A 1x12P 300V 5mm Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0276
200+
$0.4107
400+
$0.3962
1000+
$0.3898
Welcome back, may I help you?