This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5EHDRC-03P-BK

Extended
Manufacturer
Dinkle
MFR.Part #
5EHDRC-03P-BK
JLCPCB Part #
C6399910
Package
Plugin
Description
-40℃~+120℃ 1 15A 1x3P 3 300V 3P 5mm Black Board Side/Socket - Closed Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3275
200+ $0.1307
400+ $0.1264
1000+ $0.1242
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons