
* Images are for reference only
2EHDRM-06P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 2EHDRM-06P
- JLCPCB Part #
- C5502875
- Package
- Plugin
- Description
- -40℃~+120℃ 1 15A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Closed Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2661
200+
$0.5065
400+
$0.4888
1000+
$0.4808
Welcome back, may I help you?