
* Images are for reference only
2EHDR-06P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 2EHDR-06P
- JLCPCB Part #
- C165061
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+120℃ 1 15A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Open Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6136
10+
$0.4909
30+
$0.4392
100+
$0.3730
500+
$0.3440
1000+
$0.3278
2000+
$0.3230
4000+
$0.3214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?