
* Images are for reference only
0159-3104
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 0159-3104
- JLCPCB Part #
- C20344889
- Package
- -
- Description
- -40℃~+120℃ 150V 2 2 2x2P 3.5mm 4P 8A Board Side/Socket - Closed Right-Angle - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8830
200+
$0.3529
500+
$0.3416
1000+
$0.3352
Welcome back, may I help you?