
* Images are for reference only
410-294-B
Extended
- Manufacturer
- Digilent
- MFR.Part #
- 410-294-B
- JLCPCB Part #
- C7181405
- Package
- -
- Description
- 2 3.3V 320mA、350mA 4.5V~5.5V - DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.1377
200+
$33.1732
500+
$32.0650
1000+
$31.5173
Welcome back, may I help you?