
* Images are for reference only
5990181007F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5990181007F
- JLCPCB Part #
- C5532912
- Package
- 0805
- Description
- -40℃~+100℃ 105mW 140° 20mA 2mm x 1.25mm square LED 3.2V 340mcd 525nm Discrete Diode Emerald Green Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5621
10+
$0.4478
30+
$0.3995
100+
$0.3367
500+
$0.3109
1000+
$0.2932
Related Products
Welcome back, may I help you?