
* Images are for reference only
5990091007F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5990091007F
- JLCPCB Part #
- C7189053
- Package
- 0603
- Description
- -40℃~+100℃ 102mW 105mcd 140° 20mA 3.2V 470nm Blue Discrete Diode Top-mount Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9412
10+
$0.7677
30+
$0.6794
100+
$0.5943
500+
$0.5413
1000+
$0.5156
Related Products
Welcome back, may I help you?