This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

598-8130-107F

Extended
Manufacturer
Dialight
MFR.Part #
598-8130-107F
JLCPCB Part #
C5240799
Package
0805
Description
-40℃~+100℃ 120° 2.1V 20mA 260mcd 600nm~610nm 72mW Discrete Diode Orange 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2614
10+ $0.2067
30+ $0.1832
100+ $0.1540
500+ $0.1410
1000+ $0.1332

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons