
* Images are for reference only
5988C60107F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5988C60107F
- JLCPCB Part #
- C6695634
- Package
- MiNiPLCC-2
- Description
- -40℃~+85℃ 1.8V 120° 570nm 5mA 65mcd Discrete Diode Yellow Green MiNiPLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2468
200+
$0.0985
500+
$0.0953
1000+
$0.0937
Welcome back, may I help you?